Filter Your Search
1 - 1 of 1 results
![]() |
XCV100-4FGG256I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 108904 | 600 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 600 CLBS, 108904 GATES | 250 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | BGA, | 256 | compliant | 8542.39.00.01 |