Filter Your Search
1 - 1 of 1 results
|
XCV1000-6BG560C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 404 | 404 | 27648 | 1124022 | 6144 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6144 CLBS, 1124022 GATES | 333 MHz | 2.625 V | 2.375 V | S-PBGA-B560 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 560 | PLASTIC/EPOXY | LBGA | BGA560,33X33,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | XILINX INC | BGA | BGA-560 | 560 | not_compliant | 8542.39.00.01 |