Filter Your Search
1 - 1 of 1 results
|
XCV1000E-7BG560I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.8 V | 404 | 404 | 27648 | 331776 | 6144 | 420 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 6144 CLBS, 331776 GATES | 400 MHz | 1.89 V | 1.71 V | S-PBGA-B560 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 560 | PLASTIC/EPOXY | LBGA | BGA560,33X33,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | XILINX INC | BGA | BGA-560 | 560 | not_compliant | 3A991.D | 8542.39.00.01 |