Parametric results for: XCV150-5BG352I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xcv1505bg352i
Select parts from the table below to compare.
Compare
Compare
XCV150-5BG352I
AMD Xilinx
Check for Price No No Obsolete 2.5 V 260 260 3888 164674 864 700 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 864 CLBS, 164674 GATES 294 MHz 2.625 V 2.375 V S-PBGA-B352 Not Qualified e0 3 225 30 352 PLASTIC/EPOXY LBGA BGA352,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn63Pb37) BALL 1.27 mm BOTTOM 35 mm 35 mm 1.7 mm XILINX INC BGA BGA-352 352 not_compliant 8542.39.00.01