Filter Your Search
1 - 1 of 1 results
![]() |
XCV50-4CS144I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.5 V | 94 | 94 | 1728 | 57906 | 384 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 384 CLBS, 57906 GATES | 250 MHz | 2.625 V | 2.375 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 240 | 30 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | XILINX INC | BGA | CSP-144 | 144 | not_compliant | 8542.39.00.01 |