Filter Your Search
1 - 2 of 2 results
|
XCVU31P-2FSVH1924E
AMD
|
Check for Price | Yes | End Of Life | FIELD PROGRAMMABLE GATE ARRAY | e1 | 4 | 240 | 30 | TIN SILVER COPPER | ADVANCED MICRO DEVICES INC | compliant | ||||||||||||||||||||||||||||||
|
XCVU31P-2FSVH1924E
AMD Xilinx
|
Check for Price | Yes | Transferred | 850 mV | 208 | 208 | 961800 | 54960 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 54960 CLBS | 876 mV | 825 mV | S-PBGA-B1924 | e1 | 4 | 100 °C | 240 | 30 | 1924 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | BOX; TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 4.51 mm | XILINX INC | compliant | 3A001.A.7.B | 8542.39.00.01 | 2017-02-15 |