Filter Your Search
1 - 3 of 3 results
|
XF2006CS
XFMRS Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1CT:1CT | 1.5 kV | 200 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | 70 °C | SURFACE MOUNT | YES | 6.73 mm | 9.65 mm | 8.38 mm | XFMRS INC | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
XF2006CEULB
XFMRS Inc
|
Check for Price | Contact Manufacturer | 1:1.41; 1:1 | 1.5 kV | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 9.4 mm | 25.4 mm | 9.91 mm | XFMRS INC | compliant | EAR99 | |||||||||||
|
XF20064B
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT/1CT:1.414CT | 1.5 kV | 400 mΩ | 200 µH | ISOLATION | 3 V-us | 2 | 2 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.24 mm | XFMRS INC | compliant | EAR99 |