Filter Your Search
1 - 10 of 11 results
|
XF0186-EFD20S
XFMRS Inc
|
Check for Price | Contact Manufacturer | XFMRS INC | compliant | EAR99 | DATACOM TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
XF0106SH1
XFMRS Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 55 mΩ | 20 % | 2 A | 35 MHz | Ferrite | 5137 | YES | e3 | 85 °C | -40 °C | Shielded | SMT | TR | Matte Tin (Sn) | 5.08 mm | 12.95 mm | 9.4 mm | XFMRS INC | compliant | EAR99 | 5137 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
10XF0154-S3DR
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 mH | 10.8 Ω | 20 % | 300 A | 1.7 MHz | 4051 | e3 | 85 °C | -40 °C | Bobbin | SMT | TR | Matte Tin (Sn) | 5.08 mm | 10.16 mm | 13.08 mm | XFMRS INC | compliant | EAR99 | 4051 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
XF0103-CMC1
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | 2 | 85 °C | -40 °C | 4 | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | UL | 450 mΩ | DATA LINE FILTER | 7.87 mm | 10 mH | 16 mm | SURFACE MOUNT | 13.97 mm | ||||||||||||||||||||||||||||||||||||
|
XF0157SH1
XFMRS Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 30 mΩ | 20 % | 5 A | 55 MHz | Ferrite | 5137 | YES | e3 | 85 °C | -40 °C | Shielded | SMT | TR | Matte Tin (Sn) | 5.08 mm | 12.95 mm | 9.4 mm | XFMRS INC | compliant | EAR99 | 5137 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
XF0114A-CMC120
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | 2 | 85 °C | -40 °C | 4 | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | UL | 8 mΩ | DATA LINE FILTER | 31.2 mm | 1.1 mH | 31.8 mm | THROUGH HOLE MOUNT | 15 A | ||||||||||||||||||||||||||||||||||||
|
XF0157S1
XFMRS Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 10 mΩ | 20 % | YES | 100 kHz | 6.4 A | 90 MHz | 5137 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | XFMRS INC | compliant | EAR99 | 5137 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
XF0124B-GD12
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 1 | 130 °C | -40 °C | XFMRS INC | compliant | EAR99 | PULSE TRANSFORMER | UL | 7.62 mm | 9.02 mm | 8.76 mm | GATE DRIVE | 27.2 V-us | 1.5 kV | SURFACE MOUNT | 1.2 mH | 1:1 | ||||||||||||||||||||||||||||||||||
|
XF0156SH1
XFMRS Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 60 mΩ | 20 % | 1.8 A | 25 MHz | Ferrite | 5137 | YES | e3 | 85 °C | -40 °C | Shielded | SMT | TR | Matte Tin (Sn) | 5.08 mm | 12.95 mm | 9.4 mm | XFMRS INC | compliant | EAR99 | 5137 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
XF0156-S4
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 36 mΩ | 20 % | YES | 100 kHz | 4 A | 8 | 7360 | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | XFMRS INC | compliant | EAR99 | 7360 | 8504.50.80.00 |