Filter Your Search
1 - 2 of 2 results
|
XF3M(1)-0415-1B
OMRON Corporation
|
$0.6660 | Yes | Active | 4 | 1 | 1 mm | 1 | 50 mΩ | 500 mA | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -30 °C | 85 °C | SOLDER HOLDING POSTS | GOLD FLASH | NOT SPECIFIED | RECTANGULAR | DUAL PRONG | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.224 inch | 0.299 inch | OMRON CORP | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | Omron Electronics | ||||
|
XF3M(1)-0415-1B-R100
OMRON Corporation
|
Check for Price | Yes | Active | 4 | 1 | 1 mm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -30 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.224 inch | 0.339 inch | OMRON CORP | unknown | EAR99 | Omron Electronics |