Filter Your Search
1 - 5 of 5 results
|
XFTPRH1205-3R3M
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.084 µH | 6.3 mΩ | 20 % | YES | 100 kHz | 9.26 A | 15 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
XFTPRH1205-150M
XFMRS Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 30 mΩ | 20 % | YES | 1 kHz | 3.75 A | 16.6 MHz | 10 | 4747 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | 4747 | |||||||||
|
XFTPRH1205-100M
XFMRS Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 25 mΩ | 20 % | YES | 1 kHz | 5.35 A | 18 | 4747 | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 6 mm | 12 mm | 12 mm | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | 4747 | ||||||
|
XFTPRH1205D-4R7M
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15 mΩ | 20 % | YES | 100 kHz | 8.5 A | 2 | YES | PARALLEL CONNECTED | AEC-Q200 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
XFTPRH1205D-100M
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 20 % | YES | 1 kHz | 2 A | 15 MHz | 15 | RF INDUCTOR | 2 | YES | PARALLEL CONNECTED | AEC-Q200 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | XFMRS INC | compliant | EAR99 | 8504.50.80.00 |