Filter Your Search
1 - 4 of 4 results
|
XFTPRH1207B-121K
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 120 µH | 200 mΩ | 10 % | YES | 100 kHz | 1.95 A | 4.3 MHz | 10 | RF INDUCTOR | 1 | YES | Q MEASURED AT 796 KHZ | AEC-Q200 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
XFTPRH1207B-181K
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 180 µH | 300 mΩ | 10 % | YES | 100 kHz | 1.7 A | 4 MHz | 15 | 4848 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | 4848 | ||||
|
XFTPRH1207B-151K
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 270 mΩ | 10 % | YES | 100 kHz | 1.8 A | 2 MHz | 15 | RF INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
XFTPRH1207BT-271K
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 µH | 461.8 mΩ | 10 % | YES | 100 kHz | 1.2 A | 3.1 MHz | 5 | RF INDUCTOR | 1 | YES | AEC-Q200 | 165 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | XFMRS INC | compliant | EAR99 | 8504.50.80.00 |