Filter Your Search
1 - 1 of 1 results
|
XGL3530-152MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 15.3 mΩ | 20 % | YES | 1 MHz | 8.8 A | 66 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | ONE SURFACE | 3 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 |