Filter Your Search
1 - 1 of 1 results
|
XHBCC-682J-02
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 16 Ω | 5 % | NO | 20 kHz | 195 mA | 230 kHz | FERRITE | 95 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.0796MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 700 µm | 7.5 mm | 16 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron |