Filter Your Search
1 - 1 of 1 results
|
XHBHV-242K-02
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 mH | 5.45 Ω | 10 % | NO | 20 kHz | 390 mA | 620 kHz | FERRITE | 65 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.252MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 700 µm | 7.5 mm | 16 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |