Filter Your Search
1 - 2 of 2 results
|
XISO7741FQDWWRQ1
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES AT 3.3V, 5V NOM | 4 | 5.5 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 14 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | 2019-11-06 | |||||
|
XISO7741QDWWRQ1
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES AT 3.3V, 5V NOMINAL SUPPLY | GENERAL PURPOSE | 4 | 5.5 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.7 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 14 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.7 | compliant | 8542.39.00.01 | 2019-12-28 | Texas Instruments |