Filter Your Search
1 - 3 of 3 results
|
XPC860TCZP50D3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | e0 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | BGA | BGA, | 357 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
XPC860TCZP50D3
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 357 | unknown | 5A991 | 8542.31.00.01 | |||||
|
XPC860TCZP50D3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | e0 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 |