Filter Your Search
1 - 1 of 1 results
![]() |
XPS628501QDRLRQ1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 V | 2.7 V | 600 mV | 5.5 V | 1 A | 5 V | 1 | YES | BUCK | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-F8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | VSOF | FL8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.2 mm | 2.1 mm | 600 µm | TEXAS INSTRUMENTS INC | VSOF, FL8,.04,20 | compliant | EAR99 | 8542.39.00.01 | 2020-06-11 |