Filter Your Search
1 - 4 of 4 results
|
XQ4013E-4PG223M
AMD Xilinx
|
$1,362.5515 | No | Obsolete | 5 V | 192 | 192 | 1368 | 10000 | 576 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 576 CLBS, 10000 GATES | MAXIMUM USABLE GATES=30000 | 111 MHz | 5.5 V | 4.5 V | S-CPGA-P223 | Not Qualified | e0 | 125 °C | -55 °C | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 47.244 mm | 47.244 mm | 4.318 mm | XILINX INC | PGA | CERAMIC, PGA-223 | 223 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
XQ4013E-4CB228M
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 192 | 192 | 1368 | 10000 | 576 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 576 CLBS, 10000 GATES | MAXIMUM USABLE GATES=30000 | 111 MHz | 5.5 V | 4.5 V | S-CQFP-F228 | Not Qualified | e0 | 125 °C | -55 °C | 228 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK228,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 39.37 mm | 39.37 mm | 3.302 mm | XILINX INC | QFP | TOP BRAZED, CERAMIC, QFP-228 | 228 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
XQ4013E-4CB228B
AMD Xilinx
|
Check for Price | No | Transferred | 5 V | 192 | 192 | 1368 | 576 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 111 MHz | S-XQFP-F228 | Not Qualified | e0 | 125 °C | -55 °C | 228 | CERAMIC | GQFF | TPAK228,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 39.37 mm | 39.37 mm | XILINX INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
XQ4013E-3HQ240N
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 192 | 192 | 1368 | 10000 | 576 | 2.01 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 576 CLBS, 10000 GATES | MAXIMUM USABLE GATES=30000 | 125 MHz | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 30 | 240 | PLASTIC/EPOXY | FQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-240 | 240 | unknown | 3A001.A.2.C | 8542.39.00.01 |