Filter Your Search
1 - 1 of 1 results
|
XR-T7295-1EIP
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | E-3 | 34.368 Gbps | PCM RECEIVER | 1 | 106 mA | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.21 mm | 5.33 mm | EXAR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 |