Filter Your Search
1 - 1 of 1 results
|
XR-117-6CJ
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 30 mA | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | EXAR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 |