Filter Your Search
1 - 2 of 2 results
|
XR16C2450IM
MaxLinear Inc
|
Check for Price | No | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MAXLINEAR INC | TFQFP, | compliant | 8542.31.00.01 | ||||||
|
XR16C2450IM
Exar Corporation
|
Check for Price | No | No | Transferred | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 2 | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | TFQFP, TQFP48,.35SQ | compliant | 8542.31.00.01 | QFP | 48 |