Filter Your Search
1 - 6 of 6 results
|
XR16C2550IM-F
MaxLinear Inc
|
$5.6364 | Yes | Active | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MAXLINEAR INC | TFQFP, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||
![]() |
XR16C2550IP
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 3 | 0.5 MBps | 64 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | SYNC, BYTE; ETHERNET | NRZ | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | EXAR CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | ||||||
![]() |
XR16C2550IJ-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | GREEN, PLASTIC, LCC-44 | compliant | 8542.31.00.01 | LCC | 44 | ||||||
![]() |
XR16C2550IM-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | TFQFP, TQFP48,.35SQ | compliant | 8542.31.00.01 | QFP | 48 | ||||||
![]() |
XR16C2550IJ
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 | |||||||
![]() |
XR16C2550IM
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | TFQFP, TQFP48,.35SQ | compliant | 8542.31.00.01 | QFP | 48 |