Filter Your Search
1 - 3 of 3 results
|
XR16C2850CJ
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 3 | 0.78125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | ||||
|
XR16C2850CJ44
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 3 | 0.390625 MBps | 50 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.9 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | EXAR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||
|
XR16C2850CJ-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.78125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |