Filter Your Search
1 - 10 of 35 results
|
XR16C854CJ
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 5 | 0.25 MBps | 32 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | EXAR CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | ||||||||||
|
XR16C854IJ
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 5 | 0.25 MBps | 32 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | EXAR CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | |||||||||
|
XR16C854DIV-F
MaxLinear Inc
|
Check for Price | Yes | Not Recommended | 8 | 3 | 0.25 MBps | 32 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | 10 X 10 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||||
|
XR16C854CJTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | e3 | 3 | MATTE TIN | EXAR CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
XR16C854DIV
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 3 | 0.25 MBps | 32 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | QFP | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
|
XR16C854DCVTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | e3 | 3 | MATTE TIN | EXAR CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
XR16C854DCV-F
MaxLinear Inc
|
Check for Price | Yes | Not Recommended | 8 | 3 | 0.25 MBps | 32 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | LFQFP, | compliant | 8542.31.00.01 | |||||||||||
|
XR16C854IQ-F
MaxLinear Inc
|
Check for Price | Yes | Not Recommended | 8 | 5 | 0.25 MBps | 32 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 4 | 6 mA | 5.5 V | 2.97 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXLINEAR INC | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | MaxLinear, Inc. | ||||||
|
XR16C854IV-F
MaxLinear Inc
|
Check for Price | Yes | Not Recommended | 8 | 3 | 0.25 MBps | 32 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 4 | 6 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | LFQFP, QFP64,.47SQ,20 | compliant | 8542.31.00.01 | MaxLinear, Inc. | ||||||
|
XR16C854CQTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3 | 0.25 MBps | 32 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT, BYTE, ETHERNET | YES | 4 | 5.5 V | 2.97 V | COMMERCIAL | R-PQFP-G100 | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | EXAR CORP | QFP, | compliant | 8542.31.00.01 |