Filter Your Search
1 - 3 of 3 results
|
XR16L2750CM-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.25 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | 8542.31.00.01 | EXAR | |||||
|
XR16L2750CM-F
MaxLinear Inc
|
Check for Price | Yes | Not Recommended | 8 | 3 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.25 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MAXLINEAR INC | TFQFP, | compliant | 8542.31.00.01 | MaxLinear, Inc. | ||||||||
|
XR16L2750CM
Exar Corporation
|
Check for Price | No | Obsolete | 8 | 3 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.25 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | 8542.31.00.01 |