Filter Your Search
1 - 2 of 2 results
|
XR16M770IL24-F
Exar Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | EXAR CORP | compliant | 8542.31.00.01 | EXAR | ||||||||||||||||
![]() |
XR16M770IL24
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 3 | 2 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | compliant | 8542.31.00.01 | QFN | HVQCCN, LCC24,.16SQ,20 | 24 |