Filter Your Search
1 - 2 of 2 results
![]() |
XR16V654IL-F
Exar Corporation
|
$8.1839 | Yes | Yes | Transferred | 8 | 3 | 2 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ | NO | ASYNC, BIT | YES | 4 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | UNSPECIFIED | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | EXAR CORP | QFN | VQCCN, LCC48,.27SQ,20 | 48 | compliant | 8542.31.00.01 | EXAR | ||||
|
XR16V654IL-F
MaxLinear Inc
|
$9.2173 | Yes | Active | 8 | 3 | 2 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ | NO | ASYNC, BIT | YES | 4 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MAXLINEAR INC | VQCCN, | compliant | 8542.31.00.01 | MaxLinear, Inc. |