Filter Your Search
1 - 1 of 1 results
|
XR17C154IV
Exar Corporation
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | EXAR CORP | QFP | 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | 144 | compliant | 8542.31.00.01 |