Filter Your Search
1 - 3 of 3 results
|
XR19L400IL40-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 1 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | MIL STD 1553A; MIL STD 1553B | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 40 | UNSPECIFIED | VQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | EXAR CORP | QFN | 6 X 6 MM, 0.90 MM HEIGHT, GREEN, QFN-40 | 40 | compliant | 8542.31.00.01 | ||
|
XR19L400IL40
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 3 | 1 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | 1 | 85 °C | -40 °C | 40 | UNSPECIFIED | VQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | EXAR CORP | QFN | VQCCN, LCC40,.24SQ,20 | 40 | unknown | 8542.31.00.01 | ||||
|
XR19L400IL40TR-F
Exar Corporation
|
Check for Price | Yes | Transferred | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | e3 | MATTE TIN | EXAR CORP | , | compliant | 8542.31.00.01 |