Filter Your Search
1 - 7 of 7 results
|
XR21V1410IL16-F
Exar Corporation
|
$2.1600 | Yes | Yes | Transferred | I2C | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | EXAR CORP | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | 8542.31.00.01 | EXAR | |||||
|
XR21V1410IL16-F
MaxLinear Inc
|
$2.5329 | Yes | Active | I2C | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | MAXLINEAR INC | HVQCCN, | compliant | 8542.31.00.01 | MaxLinear, Inc. | ||||||||
|
XR21V1410IL16
Exar Corporation
|
Check for Price | No | No | Obsolete | I2C | 12 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | EXAR CORP | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | 8542.31.00.01 | |||||||
|
XR21V1410IL16TR-F
MaxLinear Inc
|
Check for Price | Yes | Active | I2C | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | MAXLINEAR INC | HVQCCN, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||||
|
XR21V1410IL16TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | I2C | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | EXAR CORP | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | 8542.31.00.01 | EXAR | ||||||
|
XR21V1410IL16MTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | I2C | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | EXAR CORP | 3 X 3 MM, 0.90 MM HEIGHT, GREEN, MO-220VEED-4, QFN-16 | compliant | 8542.31.00.01 | ||||||||||
|
XR21V1410IL16TR
Exar Corporation
|
Check for Price | No | Transferred | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | EXAR CORP | QCCN, LCC16,.12SQ,20 | compliant | 8542.31.00.01 |