Filter Your Search
1 - 2 of 2 results
|
XR-2206CP-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 12 V | NO | WAVEFORM GENERATION | BIPOLAR | 20 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e3 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
XR-2206CP
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 1 MHz | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | BIPOLAR | 1 | 20 mA | 26 V | 10 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 1 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.1295 mm | 5.334 mm | 7.62 mm | EXAR CORP | unknown | EAR99 | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | EXAR |