Filter Your Search
1 - 1 of 1 results
|
XR2209CP-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 12 V | NO | 1 MHz | SQUARE; TRIANGULAR | IT CAN ALSO OPERATE FROM A +/-4V TO +/-13V DUAL SUPPLY | 1 | 26 V | 8 V | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | EXAR CORP | 0.300 INCH, PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | EXAR |