Filter Your Search
1 - 1 of 1 results
|
XR68C92IJ-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 | 0.125 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |