Filter Your Search
1 - 2 of 2 results
|
XRCM60-12DFK
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 137.5 V | 16.8 V | 11.88 V | 12.12 V | 5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 5.83333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR | HYBRID | 60 W | 1 s | R-XXMA-X | CSA, IEC | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 172 mm | 32 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 | 2020-04-06 | ||
|
XRCM60-12DF
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 137.5 V | 16.8 V | 11.88 V | 12.12 V | 5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 5.83333 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR | HYBRID | 60 W | 1 s | R-XXMA-X | CSA, IEC | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 172 mm | 32 mm | BEL FUSE INC | PACKAGE | compliant |