Filter Your Search
1 - 2 of 2 results
|
XR-T65118ACD
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | 6.5 µA | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | -20 °C | 215 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | EXAR CORP | SOIC | 0.300 INCH, SOIC-28 | 28 | unknown | 8542.39.00.01 | ||
|
XR-T65118ACP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | 6.5 µA | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 70 °C | -20 °C | 215 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | EXAR CORP | DIP | DIP, DIP28,.3 | 28 | compliant | 8542.39.00.01 |