Filter Your Search
1 - 10 of 18 results
|
XR-T7295SIW
MaxLinear Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | ATM/SONET/SDH RECEIVER | 111 mA | INDUSTRIAL | R-PDSO-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MAXLINEAR INC | SOJ, SOJ20,.34 | compliant | 8542.39.00.01 | |||||||||||||||
|
XRT7295ATIW
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | STS-1/OC-1 | 51.84 Gbps | PCM TRANSCEIVER | T-3(DS3) | 1 | 111 µA | INDUSTRIAL | R-PDSO-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.52 mm | 12.8 mm | 5.08 mm | EXAR CORP | 0.300 INCH, PLASTIC, SOJ-20 | compliant | 8542.39.00.01 | SOJ | 20 | |||||
|
XR-T7295TIP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | T-3(DS3) | 44.736 Gbps | PCM TRANSCEIVER | 1 | 111 mA | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.2095 mm | 5.334 mm | EXAR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||
|
XRT7295ATIW-F
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | ATM/SONET/SDH RECEIVER | 1 | INDUSTRIAL | R-PDSO-J20 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | DUAL | 7.52 mm | 12.8 mm | 5.08 mm | MAXLINEAR INC | SOJ, | compliant | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||
|
XR-T7295-1EIW
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | E-3 | 34.368 Gbps | PCM RECEIVER | 1 | 106 mA | INDUSTRIAL | R-PDSO-J20 | e0 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 7.62 mm | 12.8 mm | 5.08 mm | EXAR CORP | SOJ, SOJ20,.34 | compliant | 8542.39.00.01 | SOJ | 20 | |||||
|
XR-T7295SOJ
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | PCM TRANSCEIVER | 1 | 111 mA | INDUSTRIAL | R-PDSO-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | DUAL | EXAR CORP | SOJ, | compliant | 8542.39.00.01 | SOJ | 20 | ||||||||||||||
|
XR-T7295SIP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | 1 | 111 mA | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.2095 mm | 5.334 mm | EXAR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||
|
XR-T7295-1EIP
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | E-3 | 34.368 Gbps | PCM RECEIVER | 1 | 106 mA | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.21 mm | 5.33 mm | EXAR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | DIP | 20 | ||||||
|
XRT7295AEIW
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | E-3 | 34.368 Gbps | PCM TRANSCEIVER | 1 | 106 µA | INDUSTRIAL | R-PDSO-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 7.52 mm | 12.8 mm | 5.08 mm | EXAR CORP | 0.300 INCH, SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||||
|
XRT7295AEIW-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | CMOS | E-3 | 34.368 Gbps | PCM RECEIVER | 106 mA | INDUSTRIAL | R-PDSO-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | EXAR CORP | unknown | 8542.39.00.01 |