Filter Your Search
1 - 5 of 5 results
|
XT9MNLANA12M
Vishay Dale
|
Check for Price | Active | unknown | Vishay | ||||||||||||||||||||||||
|
XT9MNLANA12M714
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||
|
XT9MNLANA12M288
Vishay Dale
|
Check for Price | Yes | Yes | Active | 12.288 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 11.4mm X 4.7mm X 4.5mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | 11.4mm X 4.7mm X 4.5mm | unknown | Vishay | VISHAY DALE | 8541.60.00.50 | |||
|
XT9MNLANA12M714
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.714 MHz | 30 ppm | 0.005 % | 5 PPM/ YEAR | 80 Ω | 11.1mm X 4.7mm X 4.5mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | 11.1mm X 4.7mm X 4.5mm | unknown | VISHAY INTERTECHNOLOGY INC | 8541.60.00.50 | |||||
|
XT9MNLANA12M288
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.288 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 11.4mm X 4.7mm X 4.5mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | 11.4mm X 4.7mm X 4.5mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN |