Filter Your Search
1 - 10 of 21 results
|
XTR110KU/1K
Texas Instruments
|
$10.0788 | Yes | Yes | Active | 24 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 1 | 4.5 mA | 40 V | 13.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
XTR110KP
Texas Instruments
|
$12.1319 | Yes | Yes | Active | 24 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 1 | 4.5 mA | 40 V | 13.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
XTR110KU
Texas Instruments
|
$12.9444 | Yes | Yes | Active | 24 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 1 | 4.5 mA | 40 V | 13.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
XTR110AL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 24 V | YES | ANALOG CIRCUIT | BIPOLAR | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | QCCN | LCC16,.3SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
XTR110BL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 24 V | YES | ANALOG CIRCUIT | BIPOLAR | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | QCCN | LCC16,.3SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
XTR110KP-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 24 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 4.5 mA | 40 V | 13.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16,.3 | unknown | ||||||||||||||||
|
XTR110KU-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 24 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 4.5 mA | 40 V | 13.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOP, SOP16,.4 | unknown | ||||||||||||||||
|
XTR110KU/1K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 24 V | YES | ANALOG CIRCUIT | 1 | 40 V | 13.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | BURR-BROWN CORP | GREEN, PLASTIC, SOIC-16 | unknown | |||||||||||||||||
|
XTR110AG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 24 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 4.5 mA | 40 V | 13.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERAMIC, DIP-16 | unknown | |||||||||||||||
|
XTR110KU
Burr-Brown Corp
|
Check for Price | No | Obsolete | 24 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 4.5 mA | 40 V | 13.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOL-16 | unknown |