Filter Your Search
1 - 2 of 2 results
|
Y1011U2C803NQE
C&K
|
$13.8797 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | GLOSS | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | SOLDER | 23.14 mm | 17.78 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
Y1011U2C803NQ
C&K
|
$15.8225 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | GLOSS | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | 90 deg | GLASS FILLED POLYESTER | 2 | NO | SILVER | COPPER | SOLDER | 23.14 mm | 17.78 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |