Filter Your Search
1 - 1 of 1 results
|
YA9165-BED
Coilcraft Inc
|
Check for Price | Yes | Active | 12 W | 5 V | 4 µH | 125 kHz | 150 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO, FLYBACK | 28 V | 8 V | 2 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 11.79 mm | 15.75 mm | 13.5 mm | COILCRAFT INC | CHIP | unknown | EAR99 |