Filter Your Search
1 - 10 of 16 results
|
YF80528KC029G0K
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 1.7 GHz | NO | 1.6 V | MICROPROCESSOR, RISC | 49.4 A | R-PPGA-P603 | Not Qualified | 603 | PLASTIC/EPOXY | SPGA | PGA603,25X31,50 | RECTANGULAR | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | SPGA, PGA603,25X31,50 | compliant | 3A991.A.2 | 8473.30.11.80 | |||||||||||||||||
|
YF80528KC017512
Intel Corporation
|
Check for Price | Obsolete | 32 | 1.4 GHz | 64 | 36 | 100 MHz | NO | 1.6 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 47 A | 1.7 V | 1.55 V | S-CPGA-P603 | Not Qualified | 603 | CERAMIC, METAL-SEALED COFIRED | SPGA | PGA603,25X31,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.733 mm | 53.34 mm | 53.34 mm | INTEL CORP | SPGA, PGA603,25X31,50 | unknown | 3A991.A.2 | 8473.30.11.80 | PGA | 603 | |||
|
YF80528KC025G1M/SL5S4
Intel Corporation
|
Check for Price | Active | 32 | 1.6 GHz | NO | 1.6 V | MICROPROCESSOR, RISC | CMOS | 53 A | R-PPGA-P603 | Not Qualified | 603 | PLASTIC/EPOXY | SPGA | PGA603,25X31,50 | RECTANGULAR | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | SPGA, PGA603,25X31,50 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
YF80532KC0412M
Intel Corporation
|
Check for Price | Obsolete | 64 | 2 GHz | 64 | 36 | 100 MHz | NO | 1.475 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 44.8 A | 1.449 V | 1.333 V | S-CPGA-P603 | Not Qualified | 603 | CERAMIC, METAL-SEALED COFIRED | SPGA | PGA603,25X31,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 53.34 mm | 53.34 mm | INTEL CORP | SPGA, PGA603,25X31,50 | compliant | 3A991.A.2 | 8542.31.00.01 | PGA | 603 | ||||
|
YF80528KC029G0K/SL56N
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 1.7 GHz | NO | 1.6 V | MICROPROCESSOR, RISC | 49.4 A | R-PPGA-P603 | Not Qualified | 603 | PLASTIC/EPOXY | SPGA | PGA603,25X31,50 | RECTANGULAR | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | SPGA, PGA603,25X31,50 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
YF80528KC025011
Intel Corporation
|
Check for Price | Active | 32 | 1.6 GHz | 64 | 36 | 100 MHz | NO | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.7 V | 1.54 V | S-CPGA-P603 | Not Qualified | 603 | CERAMIC, METAL-SEALED COFIRED | SPGA | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.733 mm | 53.34 mm | 53.34 mm | INTEL CORP | SPGA, | compliant | 3A991.A.2 | 8542.31.00.01 | PGA | 603 | ||||||
|
YF80532KC0211M
Intel Corporation
|
Check for Price | Obsolete | 64 | 1.5 GHz | 64 | 36 | 100 MHz | NO | 1.475 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 37.2 A | 1.453 V | 1.345 V | S-CPGA-P603 | Not Qualified | 603 | CERAMIC, METAL-SEALED COFIRED | SPGA | PGA603,25X31,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 53.34 mm | 53.34 mm | INTEL CORP | SPGA, PGA603,25X31,50 | compliant | 3A991.A.2 | 8542.31.00.01 | PGA | 603 | ||||
|
YF80532KC0371M
Intel Corporation
|
Check for Price | Obsolete | 64 | 1.9 GHz | 64 | 36 | 100 MHz | NO | 1.475 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 43.1 A | 1.45 V | 1.336 V | S-CPGA-P603 | Not Qualified | 603 | CERAMIC, METAL-SEALED COFIRED | SPGA | PGA603,25X31,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 53.34 mm | 53.34 mm | INTEL CORP | SPGA, PGA603,25X31,50 | compliant | 3A991.A.2 | 8542.31.00.01 | PGA | 603 | ||||
|
YF80528KC017512/SL5RV
Intel Corporation
|
Check for Price | Obsolete | 32 | 1.4 GHz | NO | 1.6 V | MICROPROCESSOR, RISC | CMOS | 47 A | R-PPGA-P603 | Not Qualified | 603 | PLASTIC/EPOXY | SPGA | PGA603,25X31,50 | RECTANGULAR | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | SPGA, PGA603,25X31,50 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
YF80528KC025G1M/SL5G8
Intel Corporation
|
Check for Price | Active | 32 | 1.6 GHz | NO | 1.6 V | MICROPROCESSOR, RISC | CMOS | 53 A | R-PPGA-P603 | Not Qualified | 603 | PLASTIC/EPOXY | SPGA | PGA603,25X31,50 | RECTANGULAR | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | SPGA, PGA603,25X31,50 | compliant | 8542.31.00.01 |