Filter Your Search
1 - 2 of 2 results
|
YFF21PC1A475MT009N
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 V | 3 A | 4.7 F | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 85 °C | -55 °C | 4 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
YFF21PC1A475MT000N
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 V | 3 A | 4.7 F | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 85 °C | -55 °C | 4 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |