Filter Your Search
1 - 2 of 2 results
|
YFF21PC1C474MT000N
TDK Corporation
|
$0.1230 | Yes | Active | 16 V | 2 A | 0.47 pF | 30 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 4 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | L2.0XB1.25XH0.85 (mm)/L0.079XB0.049XH0.033 (inch) | 1.25 mm | TDK CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
YFF21PC1C474MT009N
TDK Corporation
|
Check for Price | Yes | Active | 16 V | 2 A | 0.47 pF | 30 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 4 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | L2.0XB1.25XH0.85 (mm)/L0.079XB0.049XH0.033 (inch) | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |