Filter Your Search
1 - 4 of 4 results
|
YM05S05-G
Bel Power Solutions
|
$7.7522 | Yes | Yes | Transferred | 5 V | 1 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.4 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-X5 | e4 | Not Qualified | UL, DEMKO | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 11.43 mm | 20.32 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-5 | compliant | Bel Power Solutions | ||||||||
|
YM05S05-G
Bel Fuse
|
Check for Price | Yes | Active | 5 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 5 A | 1 | YES | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.4 % | 1 | THERMAL; OUTPUT OVER CURRENT | 0.024745 Vrms | HYBRID | 18.15 W | R-XXMA-X5 | e4 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD OVER NICKEL | UNSPECIFIED | UNSPECIFIED | 11.43 mm | 20.32 mm | BEL FUSE INC | SMD-5 | compliant | EAR99 | |||||||
|
YM05S05
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 5 A | 1 | YES | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.4 % | 1 | THERMAL; OUTPUT OVER CURRENT | 0.024745 Vrms | HYBRID | 18.15 W | R-XXMA-X5 | e4 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD OVER NICKEL | UNSPECIFIED | UNSPECIFIED | 11.43 mm | 20.32 mm | BEL FUSE INC | SMD-5 | unknown | EAR99 | |||||||
|
YM05S05
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 1 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.4 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-X5 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 11.43 mm | 20.32 mm | POWER-ONE INC | PACKAGE-5 | compliant | Bel Power Solutions |