Filter Your Search
1 - 2 of 2 results
|
YRM32F2FBBNN
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | CURVED TYPE | 20A@125VAC | 20 A | 125 V | e3 | -20 °C | 105 °C | PANEL MOUNT | SPLASH PROOF | NO | Tin (Sn) | QUICK CONNECT | 22 mm | 28.8 mm | 33.5 mm | ZF FRIEDRICHSHAFEN AG | ROHS COMPLIANT | compliant | |||||
|
YRM32F2FBBNN
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | CURVED TYPE | 20A@125VAC | 20 A | 125 V | e3 | -20 °C | 105 °C | PANEL MOUNT | SPLASH PROOF | NO | Tin (Sn) | QUICK CONNECT | 22 mm | 28.8 mm | 33.5 mm | THE CHERRY CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |