Parametric results for: YZ-2R under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
-
Manufacturer Part Number: yz2r
Select parts from the table below to compare.
Compare
Compare
YZ-2R-A21
Honeywell Sensing and Control
$8.7600 Yes Yes Active 500 mA 125 V SPST MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC .5A@125VDC 15 A 480 V 3.61 N 380 µm PANEL MOUNT 510 µm NO SCREW 17.45 mm 24.13 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
YZ-2R-A2
Honeywell Sensing and Control
$11.7115 Yes Yes Active SPST MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC 15 A 480 V 3.61 N 380 µm PANEL MOUNT 510 µm NO SCREW 17.45 mm 20.07 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00 Honeywell
YZ-2RW84328-A2
Honeywell Sensing and Control
$18.9764 Yes Yes Active unknown
YZ-2RDS5551-A22
Honeywell Sensing and Control
$19.1028 Yes Yes Active unknown
YZ-2R
Honeywell Sensing and Control
$25.7467 Yes Yes Active unknown
YZ-2RW82725551D6-1
Honeywell Sensing and Control
$29.5737 Active SNAP ACTING/LIMIT SWITCH HONEYWELL SENSING AND CONTROL unknown
YZ-2RDS555116-D6-S
Honeywell Sensing and Control
$33.3228 Yes Yes Active unknown
YZ-2RDS4
Honeywell Sensing and Control
$48.8758 Yes Yes Active 500 mA 125 V SPST MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL PLUNGER 15A@480VAC .5A@125VDC 15 A 480 V 5.28 N e3 PANEL MOUNT 1.52 mm CORROSION PROOF NO Matte Tin (Sn) SCREW 17.45 mm 23.5 mm 49.28 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
YZ-2RDS5551-D6
Honeywell Sensing and Control
Check for Price No Yes Obsolete SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LOW OVERTRAVEL PLUNGER 15A@250VAC A@VDC 15 A 250 V 5.28 N -55 °C 85 °C PANEL MOUNT 1.52 mm ENVIRONMENTALLY SEALED NO QUICK CONNECT 17.8 mm 25.4 mm 50.8 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
YZ-2RW84-A2
Honeywell Sensing and Control
Check for Price Yes Yes Obsolete 500 mA 125 V SPST MOMENTARY SNAP ACTING/LIMIT SWITCH 15A@480VAC .5A@125VDC 15 A 480 V 0.28 N 8.33 mm e3 PANEL MOUNT 13.89 mm NO Matte Tin (Sn) SCREW 17.45 mm 29.21 mm 49.28 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00