Filter Your Search
1 - 1 of 1 results
|
Z-01H-B
OMRON Corporation
|
Check for Price | No | Active | 100 mA | 30 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 2.45 N | 500 µm | -25 °C | 80 °C | PANEL MOUNT | 630 µm | IP00 | NO | SCREW | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |