Filter Your Search
1 - 10 of 12 results
|
Z-01HW227755
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
Z-01HW2277-B
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
Z-01HW22A55
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
Z-01HW22A55-B
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
Z-01HW227755-B
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
Z-01HW2277A55
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
Z-01HW2255-B
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 1.96 N | -15 °C | 80 °C | PANEL MOUNT | 2.4 mm | IP62 | NO | SCREW | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
Z-01HW2277A55-B
OMRON Corporation
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
Z-01HW22-B
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 1.59 N | -25 °C | 80 °C | PANEL MOUNT | 2.4 mm | IP00 | NO | SCREW | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
Z-01HW2255
OMRON Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 30 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | -15 °C | 80 °C | PANEL MOUNT | IP62 | NO | SOLDER | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |