Filter Your Search
1 - 2 of 2 results
|
Z-15GNJ55
OMRON Corporation
|
Check for Price | Yes | Active | 15 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE ROD | 15A@250VAC | 15A@14VDC | 15 A | 250 V | -15 °C | 80 °C | PANEL MOUNT | IP62 | NO | SOLDER | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | |||||
|
Z-15GNJ55-B
OMRON Corporation
|
Check for Price | Yes | Active | 15 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLEXIBLE ROD | 15A@250VAC | 15A@14VDC | 15 A | 250 V | 0.49 N | 20 mm | -15 °C | 80 °C | PANEL MOUNT | 40 mm | IP62 | NO | SCREW | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 |