Filter Your Search
1 - 1 of 1 results
|
Z-15GQ2255-B
OMRON Corporation
|
Check for Price | Yes | Active | 15 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 15A@250VAC | 15A@14VDC | 15 A | 250 V | 5.29 N | 1.8 mm | -15 °C | 80 °C | PANEL MOUNT | 5.38 mm | IP62 | NO | SCREW | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 |